
N366-15M | |
|---|---|
DigiKey Part Number | TL2123-ND |
Manufacturer | |
Manufacturer Product Number | N366-15M |
Description | FIBER OPTIC CBL LC-SC DUPLEX 15M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 8.3/125 49.2' (15.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | Riser, Zipcord | |
Fiber Type | 8.3/125 | |
Length - Overall | 49.2' (15.0m) | |
Type | Singlemode, Duplex | |
Ratings | FDDI, OFNR | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.32000 | $44.32 |
| 10 | $37.66400 | $376.64 |
| 25 | $35.30680 | $882.67 |
| 50 | $33.62200 | $1,681.10 |
| 100 | $32.01850 | $3,201.85 |
| 250 | $30.68956 | $7,672.39 |
| Unit Price without VAT: | $44.32000 |
|---|---|
| Unit Price with VAT: | $48.30880 |

