2 Port Faceplate White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N042U-W02-ST

DigiKey Part Number
95-N042U-W02-ST-ND
Manufacturer
Manufacturer Product Number
N042U-W02-ST
Description
2-PORT UK-STYLE KEYSTONE WALL PL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2 Port Faceplate White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Style
-
Type
Faceplate
Number of Ports
2
Port Direction
Straight
Color
White
Features
-
For Use With/Related Products
Keystone Jacks
Length
3.380" (85.85mm)
Width
3.380" (85.85mm)
Depth
0.310" (7.87mm)
Material
Acrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Box
QuantityUnit PriceExt Price
10$10.16100$101.61
Unit Price without VAT:$10.16100
Unit Price with VAT:$11.07549