
K40811000000000 | |
|---|---|
DigiKey Part Number | 95-K40811000000000-ND |
Manufacturer | |
Manufacturer Product Number | K40811000000000 |
Description | PW9155-8, 11MINS, 208V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 8kVA / 7.2kW |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Applications | General Purpose, Industrial Control | |
Form | Tower | |
Power - Rated | 8kVA / 7.2kW | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | - | |
Input Connector | Hardwired | |
Output Connector | Hardwired | |
Cord Length | - | |
Approval Agency | - | |
Size / Dimension | 33.700" L x 12.000" W (855.98mm x 304.80mm) | |
Height | 32.200" (817.88mm) | |
Shelf Life | - | |
Shelf Life Start | Manufacture Charge Date | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16,260.11000 | $16,260.11 |
| Unit Price without VAT: | $16,260.11000 |
|---|---|
| Unit Price with VAT: | $17,723.51990 |

