
XVH2555-2R7207-R | |
|---|---|
DigiKey Part Number | 283-XVH2555-2R7207-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XVH2555-2R7207-R |
Description | CAP, XVH, 2.7V 200F 6.5MOHM, SNA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 200 F 2.7 V Aluminum Electrolytic Capacitors 9.4mOhm @ 120Hz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Mfr | Operating Temperature -40°C ~ 70°C |
Packaging Tape & Reel (TR) | Polarization Polar |
Part Status Active | Applications |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance -10%, +30% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 2.7 V | Height - Seated (Max) 2.244" (57.00mm) |
ESR (Equivalent Series Resistance) 9.4mOhm @ 120Hz | Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.43000 | $14.43 |
| 30 | $9.95000 | $298.50 |
| 60 | $9.45583 | $567.35 |
| 120 | $9.04875 | $1,085.85 |
| 510 | $8.41606 | $4,292.19 |
| 1,020 | $8.19254 | $8,356.39 |
| Unit Price without VAT: | $14.43000 |
|---|---|
| Unit Price with VAT: | $15.72870 |

