


SMAJ150A | |
|---|---|
DigiKey Part Number | 283-SMAJ150ATR-ND - Tape & Reel (TR) 283-SMAJ150ACT-ND - Cut Tape (CT) 283-SMAJ150ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ150A |
Description | TVS DIODE 150VWM 243VC SMA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 1.7A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.31300 | $3.13 |
| 100 | $0.19610 | $19.61 |
| 500 | $0.14570 | $72.85 |
| 1,000 | $0.12936 | $129.36 |
| 2,000 | $0.11560 | $231.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10570 | $528.50 |
| 10,000 | $0.09600 | $960.00 |
| 15,000 | $0.09106 | $1,365.90 |
| 25,000 | $0.08550 | $2,137.50 |
| 35,000 | $0.08221 | $2,877.35 |
| 50,000 | $0.07901 | $3,950.50 |
| 125,000 | $0.07199 | $8,998.75 |
| Unit Price without VAT: | $0.51000 |
|---|---|
| Unit Price with VAT: | $0.55590 |

