


SCF4030-22-10 | |
|---|---|
DigiKey Part Number | 283-SCF4030-22-10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCF4030-22-10 |
Description | FUSE TRIGGERABLE 22A 48V 10 CELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22A 48 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Category | Applications Battery Protection |
Manufacturer Eaton - Electronics Division | Features 32 ~ 45V Triggerable |
Series | Approval Agency cURus |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 60°C |
Part Status Active | Breaking Capacity @ Rated Voltage 200A |
Mounting Type Surface Mount | Package / Case Nonstandard SMD |
Fuse Type Board Mount | Size / Dimension 0.157" L x 0.118" W x 0.035" H (4.00mm x 3.00mm x 0.90mm) |
Current Rating (Amps) 22A | DC Cold Resistance 0.0018 Ohms |
Voltage Rating - DC 48 VDC | Base Product Number |
Response Time Fast Blow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.55674 | $7,783.70 |
| Unit Price without VAT: | $1.55674 |
|---|---|
| Unit Price with VAT: | $1.69685 |

