


HCMA0703-3R3-R | |
|---|---|
DigiKey Part Number | 283-4536-2-ND - Tape & Reel (TR) 283-4536-1-ND - Cut Tape (CT) 283-4536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA0703-3R3-R |
Description | FIXED IND 3.3UH 6A 30 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 6 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.268" W (7.10mm x 6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.86300 | $8.63 |
| 25 | $0.79880 | $19.97 |
| 50 | $0.75300 | $37.65 |
| 100 | $0.70990 | $70.99 |
| 250 | $0.65676 | $164.19 |
| 500 | $0.61928 | $309.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.59241 | $888.62 |
| 3,000 | $0.55866 | $1,675.98 |
| 4,500 | $0.53984 | $2,429.28 |
| 7,500 | $0.51705 | $3,877.88 |
| 10,500 | $0.50259 | $5,277.19 |
| 15,000 | $0.48771 | $7,315.65 |
| Unit Price without VAT: | $1.06000 |
|---|---|
| Unit Price with VAT: | $1.15540 |

