
CTX50-3P-R | |
|---|---|
DigiKey Part Number | 283-CTX50-3P-RTR-ND - Tape & Reel (TR) 283-CTX50-3P-RCT-ND - Cut Tape (CT) 283-CTX50-3P-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX50-3P-R |
Description | INDUCT ARRAY 2 COIL 50.02UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 200.1 µH Inductance - Connected in Series 50.02 µH Inductance - Connected in Parallel 277mOhm Max DC Resistance (DCR) - Parallel 920 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX50-3P-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 50.02 µH | |
Inductance - Connected In Series | 200.1 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 920 mA | |
Current Rating - Series | 460 mA | |
DC Resistance (DCR) - Parallel | 277mOhm Max | |
DC Resistance (DCR) - Series | 1.108Ohm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.550" L x 0.550" W (13.97mm x 13.97mm) | |
Height | 0.190" (4.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $5.60200 | $56.02 |
| 25 | $5.18120 | $129.53 |
| 50 | $4.88560 | $244.28 |
| 100 | $4.60680 | $460.68 |
| 250 | $4.52140 | $1,130.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $4.55234 | $3,641.87 |
| 1,600 | $4.33769 | $6,940.30 |
| Unit Price without VAT: | $6.82000 |
|---|---|
| Unit Price with VAT: | $7.43380 |

