
CTX5-1P-R | |
|---|---|
DigiKey Part Number | 283-CTX5-1P-RTR-ND - Tape & Reel (TR) 283-CTX5-1P-RCT-ND - Cut Tape (CT) 283-CTX5-1P-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX5-1P-R |
Description | INDUCT ARRAY 2 COIL 4.83UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 19.31 µH Inductance - Connected in Series 4.83 µH Inductance - Connected in Parallel 40mOhm Max DC Resistance (DCR) - Parallel 2 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX5-1P-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 4.83 µH | |
Inductance - Connected In Series | 19.31 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2 A | |
Current Rating - Series | 1 A | |
DC Resistance (DCR) - Parallel | 40mOhm Max | |
DC Resistance (DCR) - Series | 161mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.450" L x 0.450" W (11.43mm x 11.43mm) | |
Height | 0.165" (4.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.32000 | $5.32 |
| 10 | $4.38100 | $43.81 |
| 25 | $4.05320 | $101.33 |
| 50 | $3.82160 | $191.08 |
| 100 | $3.60350 | $360.35 |
| 250 | $3.44160 | $860.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | $2.99914 | $3,299.05 |
| 2,200 | $2.82899 | $6,223.78 |
| 3,300 | $2.81178 | $9,278.87 |
| Unit Price without VAT: | $5.32000 |
|---|---|
| Unit Price with VAT: | $5.79880 |

