




CTX200-4-R | |
|---|---|
DigiKey Part Number | 513-1023-2-ND - Tape & Reel (TR) 513-1023-1-ND - Cut Tape (CT) 513-1023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX200-4-R |
Description | INDUCT ARRAY 2 COIL 200.7UH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 802.82 µH Inductance - Connected in Series 200.7 µH Inductance - Connected in Parallel 545mOhm Max DC Resistance (DCR) - Parallel 640 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX200-4-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 200.7 µH | |
Inductance - Connected In Series | 802.82 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 640 mA | |
Current Rating - Series | 320 mA | |
DC Resistance (DCR) - Parallel | 545mOhm Max | |
DC Resistance (DCR) - Series | 2.18Ohm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.550" L x 0.550" W (13.97mm x 13.97mm) | |
Height | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.18000 | $9.18 |
| 10 | $7.54500 | $75.45 |
| 25 | $6.97960 | $174.49 |
| 50 | $6.58140 | $329.07 |
| 100 | $6.29560 | $629.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $6.10285 | $3,661.71 |
| 1,200 | $5.84644 | $7,015.73 |
| Unit Price without VAT: | $9.18000 |
|---|---|
| Unit Price with VAT: | $10.00620 |

