
CTX200-1-R | |
|---|---|
DigiKey Part Number | 283-CTX200-1-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX200-1-R |
Description | INDUCT ARRAY 2 COIL 202.5UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 810 µH Inductance - Connected in Series 202.5 µH Inductance - Connected in Parallel 1.142Ohm Max DC Resistance (DCR) - Parallel 370 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX200-1-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 202.5 µH | |
Inductance - Connected In Series | 810 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 370 mA | |
Current Rating - Series | 190 mA | |
DC Resistance (DCR) - Parallel | 1.142Ohm Max | |
DC Resistance (DCR) - Series | 4.567Ohm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.450" L x 0.450" W (11.43mm x 11.43mm) | |
Height | 0.165" (4.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | $4.60504 | $5,065.54 |
| Unit Price without VAT: | $4.60504 |
|---|---|
| Unit Price with VAT: | $5.01949 |


