
CTX100-2P-R | |
|---|---|
DigiKey Part Number | 283-4360-2-ND - Tape & Reel (TR) 283-4360-1-ND - Cut Tape (CT) 283-4360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX100-2P-R |
Description | INDUCT ARRAY 2 COIL 99.14UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 396.58 µH Inductance - Connected in Series 99.14 µH Inductance - Connected in Parallel 541mOhm Max DC Resistance (DCR) - Parallel 620 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX100-2P-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 99.14 µH | |
Inductance - Connected In Series | 396.58 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 620 mA | |
Current Rating - Series | 310 mA | |
DC Resistance (DCR) - Parallel | 541mOhm Max | |
DC Resistance (DCR) - Series | 2.162Ohm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.450" L x 0.450" W (11.43mm x 11.43mm) | |
Height | 0.235" (5.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.90000 | $5.90 |
| 10 | $4.85400 | $48.54 |
| 25 | $4.49080 | $112.27 |
| 50 | $4.23420 | $211.71 |
| 100 | $3.99230 | $399.23 |
| 250 | $3.85668 | $964.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $3.41349 | $2,730.79 |
| 1,600 | $3.21974 | $5,151.58 |
| 2,400 | $3.15086 | $7,562.06 |
| Unit Price without VAT: | $5.90000 |
|---|---|
| Unit Price with VAT: | $6.43100 |

