
CTX10-3P-R | |
|---|---|
DigiKey Part Number | 283-CTX10-3P-RTR-ND - Tape & Reel (TR) 283-CTX10-3P-RCT-ND - Cut Tape (CT) 283-CTX10-3P-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX10-3P-R |
Description | INDUCT ARRAY 2 COIL 9.79UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 39.15 µH Inductance - Connected in Series 9.79 µH Inductance - Connected in Parallel 33mOhm Max DC Resistance (DCR) - Parallel 2.7 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX10-3P-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 9.79 µH | |
Inductance - Connected In Series | 39.15 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2.7 A | |
Current Rating - Series | 1.35 A | |
DC Resistance (DCR) - Parallel | 33mOhm Max | |
DC Resistance (DCR) - Series | 131mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.550" L x 0.550" W (13.97mm x 13.97mm) | |
Height | 0.190" (4.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $3.85600 | $38.56 |
| 25 | $3.56720 | $89.18 |
| 50 | $3.36340 | $168.17 |
| 100 | $3.17130 | $317.13 |
| 250 | $2.98620 | $746.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $2.71115 | $2,168.92 |
| 1,600 | $2.55713 | $4,091.41 |
| 2,400 | $2.47128 | $5,931.07 |
| 4,000 | $2.43972 | $9,758.88 |
| Unit Price without VAT: | $4.69000 |
|---|---|
| Unit Price with VAT: | $5.11210 |

