Image for B484308 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B484308

DigiKey Part Number
283-B484308-ND
Manufacturer
Manufacturer Product Number
B484308
Description
CONN BARRIER STRIP 8CIRC 0.562"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Circuit 0.562" (14.27mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
8
Number of Wire Entries
8
Pitch
0.562" (14.27mm)
Number of Rows
1
Current Rating (Amps)
50A
Voltage Rating
600V
Wire Gauge
8-16 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
Screw
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$49.45000$49.45
10$35.70500$357.05
25$32.14160$803.54
50$30.04580$1,502.29
100$28.38130$2,838.13
250$26.71544$6,678.86
500$25.77462$12,887.31
Manufacturers Standard Package
Unit Price without VAT:$49.45000
Unit Price with VAT:$53.90050