
A319304 | |
|---|---|
DigiKey Part Number | 283-4877-ND |
Manufacturer | |
Manufacturer Product Number | A319304 |
Description | CONN BARRIER STRIP 4CIRC 0.437" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.250"), Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 4 | Terminal Screw Material Steel |
Number of Wire Entries 4 | Terminal Screw Finish Zinc |
Pitch 0.437" (11.10mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.61000 | $9.61 |
| 10 | $6.81400 | $68.14 |
| 25 | $5.99080 | $149.77 |
| 50 | $5.48400 | $274.20 |
| 100 | $5.06890 | $506.89 |
| 300 | $4.57183 | $1,371.55 |
| 500 | $4.39620 | $2,198.10 |
| 1,000 | $4.20310 | $4,203.10 |
| Unit Price without VAT: | $9.61000 |
|---|---|
| Unit Price with VAT: | $10.47490 |

