
A31930207 | |
|---|---|
DigiKey Part Number | 283-4874-ND |
Manufacturer | |
Manufacturer Product Number | A31930207 |
Description | CONN BARRIER STRIP 2CIRC 0.437" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Quick Connect (0.250"), Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 2 | Terminal Screw Material Steel |
Number of Wire Entries 2 | Terminal Screw Finish Zinc |
Pitch 0.437" (11.10mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.04000 | $6.04 |
| 10 | $4.29000 | $42.90 |
| 25 | $3.75440 | $93.86 |
| 50 | $3.41940 | $170.97 |
| 100 | $3.14230 | $314.23 |
| 300 | $2.80667 | $842.00 |
| 500 | $2.68708 | $1,343.54 |
| 1,000 | $2.55500 | $2,555.00 |
| 5,000 | $2.34986 | $11,749.30 |
| Unit Price without VAT: | $6.04000 |
|---|---|
| Unit Price with VAT: | $6.58360 |


