New at DigiKey
Contactor 3PST-NO (3 Form A) 6.6 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTMC6A01TD

DigiKey Part Number
5730-XTMC6A01TD-ND
Manufacturer
Manufacturer Product Number
XTMC6A01TD
Description
MINIIECMAGSTARTER, NONREVERSING,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 6.6 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
6.6 A
Manufacturer
Eaton Electrical
Switching Voltage
690VAC - Max
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-25°C ~ 50°C
Part Status
Active
Must Operate Voltage
20.4 VDC
Mounting Type
Chassis Mount
Operate Time
26 ms
Coil Voltage
24VDC
Release Time
15 ms
Contact Form
3PST-NO (3 Form A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$129.59000$129.59
10$115.39700$1,153.97
25$110.18280$2,754.57
50$106.39300$5,319.65
100$102.73190$10,273.19
Manufacturers Standard Package
Unit Price without VAT:$129.59000
Unit Price with VAT:$141.25310