
E49M11BP1 | |
|---|---|
DigiKey Part Number | 5730-E49M11BP1-ND |
Manufacturer | |
Manufacturer Product Number | E49M11BP1 |
Description | NEMA LIMIT SWITCH,TOP PUSH,1NO/1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer Eaton Electrical | Voltage Rating - DC 24 V |
Series | Actuator Type Round (Pin Plunger) |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Screw Terminal |
Circuit DPST-NO/NC | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function On-Off, Off-On | Operating Temperature -10°C ~ 80°C |
Current Rating (Amps) 10A (AC), 1.5A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $233.99000 | $233.99 |
| 10 | $193.71700 | $1,937.17 |
| 25 | $179.67520 | $4,491.88 |
| 50 | $169.72060 | $8,486.03 |
| Unit Price without VAT: | $233.99000 |
|---|---|
| Unit Price with VAT: | $255.04910 |

