New at DigiKey
Soft Start / Stop 380 ~ 480VAC Supply 9A 230V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Soft Start / Stop 380 ~ 480VAC Supply 9A 230V Load
DS7-342SX009N0-N

DS7-342SX009N0-N

DigiKey Part Number
5730-DS7-342SX009N0-N-ND
Manufacturer
Manufacturer Product Number
DS7-342SX009N0-N
Description
SOFT START,480V AC,7.8 A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soft Start / Stop 380 ~ 480VAC Supply 9A 230V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Eaton Electrical
Voltage - Load
230V
Series
Current - Output
9A
Packaging
Box
Voltage - Supply
380 ~ 480VAC
Part Status
Active
Interface
RJ45
Type
Module
Mounting Type
Chassis Mount, DIN Rail
Motor Type
AC Motor
Operating Temperature
-40°C ~ 60°C
Control / Drive Type
Soft Start / Stop
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$1,043.46000$1,043.46
10$881.13900$8,811.39
Manufacturers Standard Package
Unit Price without VAT:$1,043.46000
Unit Price with VAT:$1,137.37140