
DS7-342SX007N0-N | |
|---|---|
DigiKey Part Number | 5730-DS7-342SX007N0-N-ND |
Manufacturer | |
Manufacturer Product Number | DS7-342SX007N0-N |
Description | SOFT START,480V AC,6.9 A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soft Start / Stop 380 ~ 480VAC Supply 7A 230V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Soft Start / Stop | |
Number of Motors | 1 | |
Voltage - Load | 230V | |
Current - Output | 7A | |
Voltage - Supply | 380 ~ 480VAC | |
Interface | RJ45 | |
Mounting Type | Chassis Mount, DIN Rail | |
Operating Temperature | -40°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $999.39000 | $999.39 |
| 10 | $843.42600 | $8,434.26 |
| Unit Price without VAT: | $999.39000 |
|---|---|
| Unit Price with VAT: | $1,089.33510 |

