
AN19DN0A5E1P6 | |
|---|---|
DigiKey Part Number | 5730-AN19DN0A5E1P6-ND |
Manufacturer | |
Manufacturer Product Number | AN19DN0A5E1P6 |
Description | NEMAMAGMOTORSTARTER,ELECTRIC,110 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 110 ~ 120VAC Supply 27A 120V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 120V | |
Current - Output | 27A | |
Wattage - Load | 7.457 kW | |
Voltage - Supply | 110 ~ 120VAC | |
Interface | CAN, EtherCAT, Modbus TCP, RS-485 | |
Mounting Type | Chassis Mount | |
Operating Temperature | -25°C ~ 55°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $747.00000 | $747.00 |
| 10 | $637.39900 | $6,373.99 |
| Unit Price without VAT: | $747.00000 |
|---|---|
| Unit Price with VAT: | $814.23000 |

