
AN19AN0C5E005 | |
|---|---|
DigiKey Part Number | 5730-AN19AN0C5E005-ND |
Manufacturer | |
Manufacturer Product Number | AN19AN0C5E005 |
Description | NEMAMAGMOTORSTARTER,ELECTRIC,440 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 440 ~ 480VAC Supply 9A 480V Load |
Datasheet | Datasheet |
Category | Number of Motors 1 |
Manufacturer Eaton Electrical | Voltage - Load 480V |
Series | Current - Output 9A |
Packaging Box | Wattage - Load 1.491 kW |
Part Status Active | Voltage - Supply 440 ~ 480VAC |
Type Module | Interface CAN, EtherCAT, Modbus TCP, RS-485 |
Motor Type AC Motor | Mounting Type Chassis Mount |
Control / Drive Type Motor Starter | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $560.70000 | $560.70 |
| 10 | $476.68700 | $4,766.87 |
| Unit Price without VAT: | $560.70000 |
|---|---|
| Unit Price with VAT: | $611.16300 |

