
TCP100A | |
|---|---|
DigiKey Part Number | 2041-TCP100A-ND |
Manufacturer | |
Manufacturer Product Number | TCP100A |
Description | 100 AMP 660V AC FUSE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100A 660 VAC 460 VDC Fuse Cartridge Surface Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 460 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Telecom |
Packaging Bulk | Approval Agency CSA, UR |
Part Status Active | Breaking Capacity @ Rated Voltage 80kA |
Mounting Type Surface Mount | Package / Case 2-SMD, Square End Block |
Fuse Type Cartridge | Size / Dimension 0.405" L x 0.109" W x 0.109" H (10.29mm x 2.77mm x 2.77mm) |
Current Rating (Amps) 100A | Melting I²t 17000.0 |
Voltage Rating - AC 660 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $225.73500 | $2,257.35 |
| Unit Price without VAT: | $225.73500 |
|---|---|
| Unit Price with VAT: | $246.05115 |

