
JM60030-1PR | |
|---|---|
DigiKey Part Number | JM60030-1PR-ND |
Manufacturer | |
Manufacturer Product Number | JM60030-1PR |
Description | FUSE BLK CLASS J 600V30A PP 1P |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.000" Dia x 4.626" L (25.40mm x 117.50mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | Class J Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Pressure Plate | |
Contact Material | Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | $94.39667 | $1,132.76 |
| Unit Price without VAT: | $94.39667 |
|---|---|
| Unit Price with VAT: | $102.89237 |

