
FWC-12A10F | |
|---|---|
DigiKey Part Number | 2041-FWC-12A10F-ND |
Manufacturer | |
Manufacturer Product Number | FWC-12A10F |
Description | FUSE CARTRIDGE 12A 600VAC/700VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12A 600 VAC 700 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 700 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) | |
Melting I²t | 15.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.27000 | $84.27 |
| 5 | $69.90400 | $349.52 |
| 10 | $64.47900 | $644.79 |
| 50 | $53.37440 | $2,668.72 |
| 100 | $50.49850 | $5,049.85 |
| Unit Price without VAT: | $84.27000 |
|---|---|
| Unit Price with VAT: | $91.85430 |


