
FRS-R-90 | |
|---|---|
DigiKey Part Number | 2041-1060-ND |
Manufacturer | |
Manufacturer Product Number | FRS-R-90 |
Description | FUSE CARTRIDGE 90A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 90A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class RK5 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 90A | Size / Dimension 1.110" Dia x 7.880" L (28.19mm x 200.15mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $250.73000 | $250.73 |
| 5 | $207.86000 | $1,039.30 |
| 10 | $191.64000 | $1,916.40 |
| 50 | $158.39400 | $7,919.70 |
| Unit Price without VAT: | $250.73000 |
|---|---|
| Unit Price with VAT: | $273.29570 |

