413-K54-FN1-50A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $205.38000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 168
Unit Price: $116.01000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $205.38000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $212.32000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 4
Unit Price: $192.79000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 252
Unit Price: $125.53000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $216.42000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $216.42000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $0.00000
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

413-K54-FN1-50A

DigiKey Part Number
413-K54-FN1-50A-ND
Manufacturer
Manufacturer Product Number
413-K54-FN1-50A
Description
CIR BRKR THRM 50A 115VAC 28VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 50A 115 V AC 28 V DC Push-Pull Plunger Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
50A
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Push-Pull Plunger
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.