


1658-G21-02-P13-8A | |
|---|---|
DigiKey Part Number | 1658-G21-02-P13-8A-ND |
Manufacturer | |
Manufacturer Product Number | 1658-G21-02-P13-8A |
Description | CIR BRKR THRM 8A 240VAC 28VDC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 8A 240 V AC 28 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 8A |
Manufacturer E-T-A | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CE, CSA C22.2 No 235, IEC 60934, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658-G41-02-P10-D04-055845-8A | E-T-A | 243 | 1658-G41-02-P10-D04-055845-8A-ND | $9.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.99000 | $9.99 |
| 5 | $8.27800 | $41.39 |
| 10 | $7.64000 | $76.40 |
| 50 | $6.33600 | $316.80 |
| 100 | $5.84270 | $584.27 |
| 250 | $5.24620 | $1,311.55 |
| 500 | $4.83300 | $2,416.50 |
| 1,000 | $4.44963 | $4,449.63 |
| Unit Price without VAT: | $9.99000 |
|---|---|
| Unit Price with VAT: | $10.88910 |


