
100SP5T4B4VS2QE | |
|---|---|
DigiKey Part Number | 100SP5T4B4VS2QE-ND |
Manufacturer | |
Manufacturer Product Number | 100SP5T4B4VS2QE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP5T4B4VS2QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 16.26mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Panel Mount | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.23000 | $6.23 |
| 10 | $5.37700 | $53.77 |
| 25 | $5.07120 | $126.78 |
| 50 | $4.85060 | $242.53 |
| 180 | $4.46761 | $804.17 |
| 360 | $4.27264 | $1,538.15 |
| 540 | $4.16241 | $2,247.70 |
| 1,080 | $3.98024 | $4,298.66 |
| Unit Price without VAT: | $6.23000 |
|---|---|
| Unit Price with VAT: | $6.79070 |

