Mosfet Array 45V 38A (Tc) 31W (Tc) Surface Mount PG-TDSON-8-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI038N04PQ2-AQ

DigiKey Part Number
4878-DI038N04PQ2-AQTR-ND - Tape & Reel (TR)
4878-DI038N04PQ2-AQCT-ND - Cut Tape (CT)
4878-DI038N04PQ2-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI038N04PQ2-AQ
Description
MOSFET 2N-CH 45V 38A 8TDSON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 45V 38A (Tc) 31W (Tc) Surface Mount PG-TDSON-8-4
Datasheet
 Datasheet
EDA/CAD Models
DI038N04PQ2-AQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
45V
Current - Continuous Drain (Id) @ 25°C
38A (Tc)
Rds On (Max) @ Id, Vgs
12mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
830pF @ 30V
Power - Max
31W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
PG-TDSON-8-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.36000$2.36
10$1.49400$14.94
100$1.00060$100.06
500$0.78920$394.60
1,000$0.72119$721.19
2,000$0.71330$1,426.60
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.60212$3,010.60
10,000$0.58276$5,827.60
Manufacturers Standard Package
Unit Price without VAT:$2.36000
Unit Price with VAT:$2.57240