


TB1500H-13-F | |
|---|---|
DigiKey Part Number | TB1500H-FDITR-ND - Tape & Reel (TR) TB1500H-FDICT-ND - Cut Tape (CT) TB1500H-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB1500H-13-F |
Description | THYRISTOR 140V 400A DO-214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 140V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 180V | |
Voltage - Off State | 140V | |
Voltage - On State | 3.5 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 120pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.51000 | $2.51 |
| 10 | $1.59100 | $15.91 |
| 100 | $1.06660 | $106.66 |
| 500 | $0.84178 | $420.89 |
| 1,000 | $0.76947 | $769.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.67766 | $2,032.98 |
| 6,000 | $0.63146 | $3,788.76 |
| 9,000 | $0.60793 | $5,471.37 |
| 15,000 | $0.59407 | $8,911.05 |
| Unit Price without VAT: | $2.51000 |
|---|---|
| Unit Price with VAT: | $2.73590 |

