
MMBD2004SWQ-7-F | |
|---|---|
DigiKey Part Number | 31-MMBD2004SWQ-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBD2004SWQ-7-F |
Description | DIODE ARRAY GP 300V 225MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 300 V 225mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 225mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14280 | $428.40 |
| 6,000 | $0.12970 | $778.20 |
| 9,000 | $0.12302 | $1,107.18 |
| 15,000 | $0.11551 | $1,732.65 |
| 21,000 | $0.11106 | $2,332.26 |
| 30,000 | $0.10674 | $3,202.20 |
| 75,000 | $0.10030 | $7,522.50 |
| Unit Price without VAT: | $0.14280 |
|---|---|
| Unit Price with VAT: | $0.15565 |

