


FKA000014 | |
|---|---|
DigiKey Part Number | 31-FKA000014TR-ND - Tape & Reel (TR) 31-FKA000014CT-ND - Cut Tape (CT) 31-FKA000014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FKA000014 |
Description | XTAL OSC XO 100.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Current - Supply (Disable) (Max) | 100µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.50000 | $25.00 |
| 25 | $2.36520 | $59.13 |
| 50 | $2.26720 | $113.36 |
| 100 | $2.17360 | $217.36 |
| 250 | $2.05548 | $513.87 |
| 500 | $1.97056 | $985.28 |
| 1,000 | $1.88915 | $1,889.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.76711 | $5,301.33 |
| 6,000 | $1.69430 | $10,165.80 |
| Unit Price without VAT: | $2.88000 |
|---|---|
| Unit Price with VAT: | $3.13920 |

