DT1240-04LP20-7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 54,389
Unit Price: $8.27000
Datasheet
11V Clamp 5.5A Ipp Tvs Diode Surface Mount X2-DFN2010-8 Type B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT1240-04LP20-7

DigiKey Part Number
DT1240-04LP20-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DT1240-04LP20-7
Description
TVS DIODE 5.5VWM 11VC X2DFN20108
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11V Clamp 5.5A Ipp Tvs Diode Surface Mount X2-DFN2010-8 Type B
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
5.5A
Power - Peak Pulse
60W
Power Line Protection
Yes
Applications
DVI, HDMI, VGA, USB
Capacitance @ Frequency
0.55pF @ 1MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.10447$313.41
6,000$0.09437$566.22
9,000$0.08922$802.98
15,000$0.08342$1,251.30
21,000$0.07999$1,679.79
30,000$0.07665$2,299.50
75,000$0.06933$5,199.75
150,000$0.06789$10,183.50
Manufacturers Standard Package
Unit Price without VAT:$0.10447
Unit Price with VAT:$0.11387