
DMC1229UFDB-7 | |
|---|---|
DigiKey Part Number | DMC1229UFDB-7DITR-ND - Tape & Reel (TR) DMC1229UFDB-7DICT-ND - Cut Tape (CT) DMC1229UFDB-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC1229UFDB-7 |
Description | MOSFET N/P-CH 12V 5.6A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 5.6A, 3.8A 1.4W Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
EDA/CAD Models | DMC1229UFDB-7 Models |
Category | Input Capacitance (Ciss) (Max) @ Vds 914pF @ 6V |
Manufacturer Diodes Incorporated | Power - Max 1.4W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Configuration N and P-Channel | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 12V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 5.6A, 3.8A | Package / Case 6-UDFN Exposed Pad |
Rds On (Max) @ Id, Vgs 29mOhm @ 5A, 4.5V | Supplier Device Package U-DFN2020-6 (Type B) |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
Gate Charge (Qg) (Max) @ Vgs 19.6nC @ 8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIA517DJ-T1-GE3 | Vishay Siliconix | 348 | SIA517DJ-T1-GE3CT-ND | $1.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.26000 | $1.26 |
| 10 | $0.78700 | $7.87 |
| 100 | $0.50980 | $50.98 |
| 500 | $0.39060 | $195.30 |
| 1,000 | $0.35213 | $352.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30325 | $909.75 |
| 6,000 | $0.27863 | $1,671.78 |
| 9,000 | $0.26608 | $2,394.72 |
| 15,000 | $0.25198 | $3,779.70 |
| 21,000 | $0.24364 | $5,116.44 |
| 30,000 | $0.23552 | $7,065.60 |
| Unit Price without VAT: | $1.26000 |
|---|---|
| Unit Price with VAT: | $1.37340 |

