38.9V Clamp 93A Ipp Tvs Diode Surface Mount DO-218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM5W24AQ-13

DigiKey Part Number
DM5W24AQ-13DITR-ND - Tape & Reel (TR)
DM5W24AQ-13DICT-ND - Cut Tape (CT)
DM5W24AQ-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DM5W24AQ-13
Description
TVS DIODE 24VWM 38.9VC DO218
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
38.9V Clamp 93A Ipp Tvs Diode Surface Mount DO-218
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
93A
Power - Peak Pulse
3600W (3.6kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 847
Factory Stock: 2,250
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.53000$3.53
10$2.52400$25.24
100$1.86540$186.54
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$1.45733$1,093.00
Manufacturers Standard Package
Unit Price without VAT:$3.53000
Unit Price with VAT:$3.84770