
API21550AQS16B-13 | |
|---|---|
DigiKey Part Number | 31-API21550AQS16B-13TR-ND - Tape & Reel (TR) 31-API21550AQS16B-13CT-ND - Cut Tape (CT) 31-API21550AQS16B-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | API21550AQS16B-13 |
Description | ISOLATION GATE DRIVER SO-16W T&R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4A, 6A Gate Driver Capacitive Coupling 5700Vrms 2 Channel 16-SO-W (Type CJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 125V/ns | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 30ns | |
Rise / Fall Time (Typ) | 5ns, 6ns | |
Current - Output High, Low | 4A, 6A | |
Current - Peak Output | 4A, 6A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 6.5V ~ 25V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO-W (Type CJ) | |
Approval Agency | CQC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.77000 | $3.77 |
| 10 | $2.73600 | $27.36 |
| 100 | $2.11530 | $211.53 |
| 500 | $1.84222 | $921.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.75326 | $1,753.26 |
| 2,000 | $1.67793 | $3,355.86 |
| 3,000 | $1.63935 | $4,918.05 |
| 5,000 | $1.59585 | $7,979.25 |
| 7,000 | $1.56999 | $10,989.93 |
| Unit Price without VAT: | $3.77000 |
|---|---|
| Unit Price with VAT: | $4.10930 |

