Motor Driver Power MOSFET On/Off SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH5792-YG-13

DigiKey Part Number
AH5792-YG-13DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AH5792-YG-13
Description
IC MOTOR DRIVER 1.8V-5V SOT89-5
Customer Reference
Detailed Description
Motor Driver Power MOSFET On/Off SOT-89-5
Datasheet
 Datasheet
EDA/CAD Models
AH5792-YG-13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
On/Off
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
148mA
Voltage - Supply
1.8V ~ 5V
Voltage - Load
1.8V ~ 5V
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-89-5/6
Supplier Device Package
SOT-89-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.