Tech Support Electronically Delivered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG-EXPE-24-15HRS

DigiKey Part Number
602-DG-EXPE-24-15HRS-ND
Manufacturer
Manufacturer Product Number
DG-EXPE-24-15HRS
Description
EXPERT SUPPORT 24X7 15HOURS
Customer Reference
Detailed Description
Tech Support Electronically Delivered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Electronic Delivery
Part Status
Active
Type
Tech Support
Applications
-
Edition
-
License Length
-
License - User Details
-
Operating System
-
Utilized IC / Part
-
Media Delivery Type
Electronically Delivered
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Digital Download
Non-Cancelable/Non-Returnable
All prices are in SGD
Electronic Delivery
QuantityUnit PriceExt Price
1$8,229.60000$8,229.60
Manufacturers Standard Package
Unit Price without VAT:$8,229.60000
Unit Price with VAT:$8,970.26400