
5571442203F | |
|---|---|
DigiKey Part Number | 350-3523-ND |
Manufacturer | |
Manufacturer Product Number | 5571442203F |
Description | LED PNL IND BLU/YLW 17.80MM LDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue, Yellow 5V Blue, 5V Yellow 16mA Blue, 16mA Yellow Wire Leads - 0.50" (12.70mm) |
Datasheet | Datasheet |
Category | Current 16mA Blue, 16mA Yellow |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.69" (17.53mm) |
Packaging Bulk | Lens Size 17.80mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Wire Leads - 0.50" (12.70mm) |
Lamp Color Blue, Yellow | Ingress Protection Water Resistant |
Ratings DC | Base Product Number |
Voltage 5V Blue, 5V Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.20000 | $30.20 |
| 10 | $24.02500 | $240.25 |
| 100 | $20.44740 | $2,044.74 |
| 500 | $18.89626 | $9,448.13 |
| Unit Price without VAT: | $30.20000 |
|---|---|
| Unit Price with VAT: | $32.91800 |


