Personnel Grounding ESD Wrist Straps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95011

DigiKey Part Number
95011-ND
Manufacturer
Manufacturer Product Number
95011
Description
WRSTBND MTL ADJ XL BK 4MM SNP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wrist Strap One Size Light Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Active
Type
Wrist Strap
Cord Type
-
Cord Termination
-
Cord Length
-
Strap Closure
Expansion
Strap Material
Stainless Steel
Strap Termination
4mm Snap Stud
Size
One Size
Color
Light Blue
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
100$19.89030$1,989.03
Manufacturers Standard Package
Unit Price without VAT:$19.89030
Unit Price with VAT:$21.68043