Conductive, Dissipative Table, Workbench Grounding Mat Vinyl Green 3' (0.91m) X 2' (0.61m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65154

DigiKey Part Number
16-65154-ND
Manufacturer
Manufacturer Product Number
65154
Description
TABLE MAT VINYL GREEN 3'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Grounding Mat Vinyl Green 3' (0.91m) X 2' (0.61m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Box
Part Status
Active
Mat Type
Table, Workbench
Shape
Rectangle
Length
3' (0.91m)
Width
2' (0.61m)
Thickness
0.08" (2.03mm)
Color
Green
Material
Vinyl
Number of Layers
2
Features
Conductive, Dissipative
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$113.02000$113.02
Manufacturers Standard Package
Unit Price without VAT:$113.02000
Unit Price with VAT:$123.19180