
65149 | |
|---|---|
DigiKey Part Number | 16-65149-ND |
Manufacturer | |
Manufacturer Product Number | 65149 |
Description | TABLE MAT VINYL GREEN 3' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Vinyl Green 3' (0.91m) X 2' (0.61m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 3' (0.91m) | |
Width | 2' (0.61m) | |
Thickness | 0.08" (2.03mm) | |
Color | Green | |
Material | Vinyl | |
Number of Layers | 2 | |
Features | Conductive, Dissipative | |
Includes | Ground Cord, Ground Snap Kit, Mat Cleaner |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $155.40000 | $155.40 |
| Unit Price without VAT: | $155.40000 |
|---|---|
| Unit Price with VAT: | $169.38600 |

