Heel Strap, Shoe Strap 1.5' (0.46m) Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17257

DigiKey Part Number
16-17257-ND
Manufacturer
Manufacturer Product Number
17257
Description
CONDUCTIVE RIBBON, FOR SHOCK COR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heel Strap, Shoe Strap 1.5' (0.46m) Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bag
Part Status
Active
Type
Heel Strap, Shoe Strap
Cord Type
-
Cord Termination
-
Cord Length
1.5' (0.46m)
Number of Conductors
1
Strap Closure
Hook and Loop
Strap Material
Nylon
Strap Termination
4mm Snap Stud
Size
-
Color
Blue
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in SGD
Bag
QuantityUnit PriceExt Price
1$62.30000$62.30
10$56.52800$565.28
25$54.73840$1,368.46
50$53.53320$2,676.66
100$53.26750$5,326.75
Manufacturers Standard Package
Unit Price without VAT:$62.30000
Unit Price with VAT:$67.90700