Static Dissipative Bag Energy Shielding Clear 5" (127mm) X 8" (203.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13872

DigiKey Part Number
13872-ND
Manufacturer
Manufacturer Product Number
13872
Description
BAG STAT DISSIPATV 5"X8"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Static Dissipative Bag Energy Shielding Clear 5" (127mm) X 8" (203.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bag
Part Status
Active
Type
Static Dissipative Bag
Metal Layer
None
Static Discharge Shielding
-
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
3.5 mil (88.9 microns)
Length - Inside
8" (203.2mm)
Width - Inside
5" (127mm)
Tensile Strength
5300 psi
Color
Clear
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bag
QuantityUnit PriceExt Price
100$0.22670$22.67
Manufacturers Standard Package
Unit Price without VAT:$0.22670
Unit Price with VAT:$0.24710