Moisture Barrier Bag <10nJ Energy Shielding Silver 22" (558.8mm) X 20" (508mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13777

DigiKey Part Number
13777-ND
Manufacturer
Manufacturer Product Number
13777
Description
MBB DUAL LAYER 22"X20"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Moisture Barrier Bag <10nJ Energy Shielding Silver 22" (558.8mm) X 20" (508mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Active
Type
Moisture Barrier Bag
Metal Layer
Dual Layer
Static Discharge Shielding
<10nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
6.5 mil (165.1 microns)
Length - Inside
20" (508mm)
Width - Inside
22" (558.8mm)
Tensile Strength
-
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$391.85000$391.85
Manufacturers Standard Package
Unit Price without VAT:$391.85000
Unit Price with VAT:$427.11650