
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Heel Strap, Shoe Strap (Sole Coverage) | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Clasp | |
Strap Material | Rubber (Heel Straps) | |
Strap Termination | - | |
Resistance | 1 MOhms | |
Size | Large | |
Color | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $13.08505 | $2,617.01 |
| Unit Price without VAT: | $13.08505 |
|---|---|
| Unit Price with VAT: | $14.26270 |

