
UC-CMC050-01A | |
|---|---|
DigiKey Part Number | 2039-UC-CMC050-01A-ND |
Manufacturer | |
Manufacturer Product Number | UC-CMC050-01A |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | - | |
Color | Purple | |
Features | - | |
Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.79000 | $60.79 |
| 10 | $51.66500 | $516.65 |
| 25 | $48.43120 | $1,210.78 |
| 50 | $46.12140 | $2,306.07 |
| 100 | $43.92190 | $4,392.19 |
| 250 | $41.17620 | $10,294.05 |
| Unit Price without VAT: | $60.79000 |
|---|---|
| Unit Price with VAT: | $66.26110 |

