
PS-MR3-US22 | |
|---|---|
DigiKey Part Number | 2039-PS-MR3-US22-ND |
Manufacturer | |
Manufacturer Product Number | PS-MR3-US22 |
Description | SENSOR REFLECTVE 300MM PUSH-PULL |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 0.197" ~ 11.811" (5mm ~ 300mm) Push-Pull |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer Delta Electronics/Industrial Automation | Output Configuration Push-Pull |
Series | Light Source Green LED, Orange LED |
Packaging Box | Connection Method Cable |
Part Status Not For New Designs | Ingress Protection IP67 |
Sensing Method Reflective, Diffuse | Cable Length 78.74" (2m) |
Sensing Distance 0.197" ~ 11.811" (5mm ~ 300mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $36.35750 | $727.15 |
| Unit Price without VAT: | $36.35750 |
|---|---|
| Unit Price with VAT: | $39.62968 |

