Image for PS-MR1-USB2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-MR1-USB2

DigiKey Part Number
2039-PS-MR1-USB2-ND
Manufacturer
Manufacturer Product Number
PS-MR1-USB2
Description
SENSOR REFLECTVE 100MM PUSH-PULL
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 0.197" ~ 3.937" (5mm ~ 100mm) Push-Pull
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
Delta Electronics/Industrial Automation
Output Configuration
Push-Pull
Series
Light Source
Green LED, Orange LED
Packaging
Box
Connection Method
Cable
Part Status
Not For New Designs
Ingress Protection
IP67
Sensing Method
Reflective, Diffuse
Cable Length
78.74" (2m)
Sensing Distance
0.197" ~ 3.937" (5mm ~ 100mm)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
12V ~ 24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in SGD
Box
QuantityUnit PriceExt Price
20$36.35750$727.15
Unit Price without VAT:$36.35750
Unit Price with VAT:$39.62968